+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP

Timer; 1÷10days; SPDT; 250VAC/8A; Usup: 24÷240VAC; 24VDC,48VDC; TM

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
TMP
TME Symbol:
TMP

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
timer
Counting range
1...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
TM
Counter operation modes
delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP40 (from the front)
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 24V DC
  • 24...240V AC
  • 48V DC
Gross weight78.04 g
Certificates
EAN code8013975147122
See other products in this category: Analogue Timers LOVATO ELECTRIC,
See other products from this series.:
*
TMP
17 in TME stock
Net price for quantities from 1 pcs - 63.12 USDGross price for quantities from 1 pcs - 75.74 USD
Net price for quantities from 10 pcs - 57.66 USDGross price for quantities from 10 pcs - 69.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs