+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP01FSZ

IC: temperature sensor; thermostat; -55÷125°C; SO8; SMD; 4.5÷13.2V


Manufacturer: Analog Devices

Manufacturer part number:
TMP01FSZ
TME Symbol:
TMP01FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermostat
Temperature measuring range
-55...125°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±2°C
Integrated circuit features
programmable
Supply voltage
  • 4.5...13.2V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
TMP01FSZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.80 EURGross price for quantities from 1 pcs - 15.36 EUR
Net price for quantities from 3 pcs - 11.47 EURGross price for quantities from 3 pcs - 13.76 EUR
Net price for quantities from 10 pcs - 10.14 EURGross price for quantities from 10 pcs - 12.16 EUR
Net price for quantities from 25 pcs - 9.07 EURGross price for quantities from 25 pcs - 10.88 EUR
Net price for quantities from 98 pcs - 8.47 EURGross price for quantities from 98 pcs - 10.16 EUR