+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 07103

Converter: AC/DC; 4.6W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TMP 07103
TME Symbol:
TMP07103

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
4.6W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
1.4A
Efficiency
70%
Manufacturer series
TMP 07
Body dimensions
50.8x25.4x19.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 07103
0 in TME stock
Net price for quantities from 1 pcs - 25.48 EURGross price for quantities from 1 pcs - 30.58 EUR
Net price for quantities from 50 pcs - 22.96 EURGross price for quantities from 50 pcs - 27.56 EUR
Net price for quantities from 100 pcs - 22.00 EURGross price for quantities from 100 pcs - 26.40 EUR
Net price for quantities from 200 pcs - 21.00 EURGross price for quantities from 200 pcs - 25.19 EUR
Net price for quantities from 250 pcs - 20.68 EURGross price for quantities from 250 pcs - 24.81 EUR
Net price for quantities from 500 pcs - 20.38 EURGross price for quantities from 500 pcs - 24.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.