+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 07105

Converter: AC/DC; 7W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 73%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 07105
TME Symbol:
TMP07105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
7W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
1.4A
Efficiency
73%
Manufacturer series
TMP 07
Body dimensions
50.8x25.4x19.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 07105
0 in TME stock
Net price for quantities from 1 pcs - 25.14 EURGross price for quantities from 1 pcs - 30.16 EUR
Net price for quantities from 5 pcs - 23.17 EURGross price for quantities from 5 pcs - 27.81 EUR
Net price for quantities from 10 pcs - 21.69 EURGross price for quantities from 10 pcs - 26.02 EUR
Net price for quantities from 50 pcs - 20.93 EURGross price for quantities from 50 pcs - 25.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.