+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 1-R

Microswitch TACT; SPST-NC; Pos: 2; 0.02A/24VDC; PCB,THT; none; 4.5N

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TMP 1-R
TME Symbol:
TMP1-R

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NC
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 24V DC
Mounting
PCB, THT
Illumination
none
Operating Force
4.5N
Body material
plastic
Body dimensions
7.6x7.6x3.3mm
Button height
0.8mm
Switching method
OFF-(ON)
Terminal pitch
5.08mm
Manufacturer series
TMP
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
black
Button material
silicone
Key stroke
0.45mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
gold-plated
Mechanical durability
1000000 cycles
Body colour
black
Button marking
blank
Gross weight0.455 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TMP 1-R
200 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs