+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP100MDBVREP

IC: temperature sensor; -55÷125°C; SOT23-6; SMD; Accur: ±1°C; 12bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP100MDBVREP
TME Symbol:
TMP100MDBVREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOT23-6
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP100MDBVREP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.49 EURGross price for quantities from 1 pcs - 7.78 EUR
Net price for quantities from 5 pcs - 6.02 EURGross price for quantities from 5 pcs - 7.23 EUR
Net price for quantities from 10 pcs - 5.76 EURGross price for quantities from 10 pcs - 6.91 EUR
Net price for quantities from 25 pcs - 5.40 EURGross price for quantities from 25 pcs - 6.47 EUR
Net price for quantities from 50 pcs - 5.16 EURGross price for quantities from 50 pcs - 6.19 EUR
Net price for quantities from 100 pcs - 4.97 EURGross price for quantities from 100 pcs - 5.96 EUR
Net price for quantities from 500 pcs - 4.68 EURGross price for quantities from 500 pcs - 5.61 EUR