+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP100NA/3K

IC: temperature sensor; -55÷125°C; SOT23-6; SMD; Accur: ±2°C; 12bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP100NA/3K
TME Symbol:
TMP100NA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOT23-6
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.025 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP100NA/3K
2147 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 1.15 USD