+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 10103

Converter: AC/DC; 6.6W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 10103
TME Symbol:
TMP10103

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
6.6W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
2A
Efficiency
70%
Manufacturer series
TMP 10
Body dimensions
64x45x19.2mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...50°C
Dimensions
Gross weight92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 10103
0 in TME stock
Net price for quantities from 1 pcs - 30.62 EURGross price for quantities from 1 pcs - 36.75 EUR
Net price for quantities from 5 pcs - 29.07 EURGross price for quantities from 5 pcs - 34.88 EUR
Net price for quantities from 25 pcs - 28.13 EURGross price for quantities from 25 pcs - 33.76 EUR
Net price for quantities from 100 pcs - 27.19 EURGross price for quantities from 100 pcs - 32.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.