+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP102AIDRLR

IC: temperature sensor; -40÷125°C; SOT563; SMD; Accur: ±3°C; tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP102AIDRLR
TME Symbol:
TMP102AIDRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT563
Mounting
SMD
Temperature measurement accuracy
±3°C
Kind of package
tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP102AIDRLR
1217 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 GBPGross price for quantities from 1 pcs - 0.84 GBP
Net price for quantities from 5 pcs - 0.63 GBPGross price for quantities from 5 pcs - 0.75 GBP
Net price for quantities from 10 pcs - 0.60 GBPGross price for quantities from 10 pcs - 0.72 GBP
Net price for quantities from 25 pcs - 0.58 GBPGross price for quantities from 25 pcs - 0.70 GBP
Net price for quantities from 50 pcs - 0.56 GBPGross price for quantities from 50 pcs - 0.67 GBP
Net price for quantities from 100 pcs - 0.54 GBPGross price for quantities from 100 pcs - 0.65 GBP
Net price for quantities from 250 pcs - 0.52 GBPGross price for quantities from 250 pcs - 0.62 GBP
Net price for quantities from 500 pcs - 0.50 GBPGross price for quantities from 500 pcs - 0.60 GBP
Net price for quantities from 1000 pcs - 0.48 GBPGross price for quantities from 1000 pcs - 0.58 GBP
Net price for quantities from 4000 pcs - 0.46 GBPGross price for quantities from 4000 pcs - 0.55 GBP
Packaging method by the manufacturer:Reel = 1 000 pcs