+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP102AQDRLRQ1

IC: temperature sensor; -40÷125°C; SOT5X3-6; SMD; Accur: ±1°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP102AQDRLRQ1
TME Symbol:
TMP102AQDRLRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT5X3-6
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP102AQDRLRQ1
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.