+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP103BYFFR

IC: temperature sensor; -40÷125°C; DSBGA4; SMD; Accur: ±1°C; 8bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP103BYFFR
TME Symbol:
TMP103BYFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DSBGA4
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
8bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP103BYFFR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.82 USD