+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP103CYFFR

IC: temperature sensor; -40÷125°C; DSBGA4; SMD; Accur: ±1°C; 8bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP103CYFFR
TME Symbol:
TMP103CYFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DSBGA4
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
8bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP103CYFFR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.34 EURGross price for quantities from 3000 pcs - 0.41 EUR