+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP107BIDR

IC: temperature sensor; -55÷125°C; SOIC8; SMD; Interface: UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP107BIDR
TME Symbol:
TMP107BIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Interface
UART
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
14bit
Supply voltage
  • 1.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP107BIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 3 pcs - 2.15 EURGross price for quantities from 3 pcs - 2.57 EUR
Net price for quantities from 5 pcs - 2.07 EURGross price for quantities from 5 pcs - 2.49 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.40 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 2.30 EUR
Net price for quantities from 100 pcs - 1.87 EURGross price for quantities from 100 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)