+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP112AIDRLR

IC: temperature sensor; -40÷125°C; SOT563; SMD; Accur: ±1°C; tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP112AIDRLR
TME Symbol:
TMP112AIDRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT563
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
tape
Converter resolution
12bit
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP112AIDRLR
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 50 pcs - 0.71 EURGross price for quantities from 50 pcs - 0.85 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.81 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.70 EUR
Net price for quantities from 4000 pcs - 0.55 EURGross price for quantities from 4000 pcs - 0.66 EUR