+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TMP112AIDRLT

IC: temperature sensor; -40÷125°C; SOT563; SMD; Accur: ±1°C; tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP112AIDRLT
TME Symbol:
TMP112AIDRLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT563
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
tape
Converter resolution
12bit
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS
*
TMP112AIDRLT
Product withdrawn from the offer
Use the specification table below to search for similar products