+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP117AIDRVR

IC: temperature sensor; -55÷150°C; WSON6; SMD; Accur: ±0.1°C; 16bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP117AIDRVR
TME Symbol:
TMP117AIDRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
WSON6
Mounting
SMD
Temperature measurement accuracy
±0.1°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.8...5.5V
Gross weight0.019 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP117AIDRVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 9.53 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 8.79 USD
Net price for quantities from 25 pcs - 6.88 USDGross price for quantities from 25 pcs - 8.26 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 7.39 USD
Net price for quantities from 250 pcs - 5.26 USDGross price for quantities from 250 pcs - 6.31 USD
Net price for quantities from 1000 pcs - 4.90 USDGross price for quantities from 1000 pcs - 5.88 USD