+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP121AIDBVR

IC: temperature sensor; -40÷125°C; SOT23-6; SMD; Interface: SPI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP121AIDBVR
TME Symbol:
TMP121AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-6
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP121AIDBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.82 USD
Net price for quantities from 3000 pcs - 1.47 USDGross price for quantities from 3000 pcs - 1.77 USD