+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP126EDCKRQ1

IC: temperature sensor; -55÷175°C; SOT23-6; SMD; Interface: SPI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP126EDCKRQ1
TME Symbol:
TMP126EDCKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...175°C
Case
SOT23-6
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±0.25°C
Kind of package
reel, tape
Converter resolution
14bit
Supply voltage
  • 1.62...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP126EDCKRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.25 EURGross price for quantities from 3000 pcs - 1.49 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.