+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 15515

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 74%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 15515
TME Symbol:
TMP15515

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output voltage 2
15V DC
Output voltage 3
-15V DC
Output current
2A
Output current 2
150mA
Output current 3
150mA
Efficiency
74%
Manufacturer series
TMP 15
Body dimensions
74x54x19.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight151.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 15515
0 in TME stock
Net price for quantities from 1 pcs - 42.54 EURGross price for quantities from 1 pcs - 51.04 EUR
Net price for quantities from 5 pcs - 40.45 EURGross price for quantities from 5 pcs - 48.54 EUR
Net price for quantities from 25 pcs - 39.15 EURGross price for quantities from 25 pcs - 46.98 EUR
Net price for quantities from 100 pcs - 37.85 EURGross price for quantities from 100 pcs - 45.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs