+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP175AIDR

IC: temperature sensor; -40÷125°C; SOIC8; SMD; Accur: ±1°C; 12bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP175AIDR
TME Symbol:
TMP175AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOIC8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP175AIDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.21 USD