+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP175AQDRQ1

IC: temperature sensor; -40÷125°C; SOIC8; SMD; Accur: ±1°C; 12bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP175AQDRQ1
TME Symbol:
TMP175AQDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOIC8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP175AQDRQ1
0 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.51 EUR
Net price for quantities from 50 pcs - 1.20 EURGross price for quantities from 50 pcs - 1.44 EUR
Net price for quantities from 100 pcs - 1.15 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)