+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP1826DGKR

IC: temperature sensor; -55÷150°C; VSSOP8; SMD; Accur: ±0.1°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP1826DGKR
TME Symbol:
TMP1826DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
VSSOP8
Mounting
SMD
Interface
single-wire
Temperature measurement accuracy
±0.1°C
Kind of package
reel, tape
Converter resolution
16bit
Supply voltage
  • 1.7...5.5V
Gross weight0.056 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP1826DGKR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.93 GBPGross price for quantities from 1 pcs - 2.31 GBP
Net price for quantities from 3 pcs - 1.78 GBPGross price for quantities from 3 pcs - 2.13 GBP
Net price for quantities from 5 pcs - 1.72 GBPGross price for quantities from 5 pcs - 2.05 GBP
Net price for quantities from 10 pcs - 1.61 GBPGross price for quantities from 10 pcs - 1.94 GBP
Net price for quantities from 25 pcs - 1.54 GBPGross price for quantities from 25 pcs - 1.84 GBP
Net price for quantities from 50 pcs - 1.49 GBPGross price for quantities from 50 pcs - 1.78 GBP
Net price for quantities from 100 pcs - 1.43 GBPGross price for quantities from 100 pcs - 1.71 GBP