+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP20AIDCKR

IC: temperature sensor; -55÷130°C; SC70-5; SMD; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP20AIDCKR
TME Symbol:
TMP20AIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...130°C
Case
SC70-5
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±2.5°C
Kind of package
reel, tape
Supply voltage
  • 1.8...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP20AIDCKR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD