+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | temperature sensor | |
Temperature measuring range | -55...130°C | |
Case | SOT5X3-6 | |
Mounting | SMD | |
Interface | analog | |
Temperature measurement accuracy | ±2.5°C | |
Kind of package | reel, tape |