+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP36GT9Z

IC: temperature sensor; -40÷125°C; TO92; THT; Interface: analog


Manufacturer: Analog Devices

Manufacturer part number:
TMP36GT9Z
TME Symbol:
TMP36GT9Z

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
bulk
Supply voltage
  • 2.7...5.5V
Gross weight0.208 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers Analog Devices,
*
TMP36GT9Z
392 in TME stock
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 5 pcs - 2.10 EURGross price for quantities from 5 pcs - 2.52 EUR
Net price for quantities from 25 pcs - 1.85 EURGross price for quantities from 25 pcs - 2.21 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.90 EUR
Net price for quantities from 500 pcs - 1.33 EURGross price for quantities from 500 pcs - 1.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs