+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP422AMDCNTEP

IC: temperature sensor; local,remote; -55÷125°C; SOT23-8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP422AMDCNTEP
TME Symbol:
TMP422AMDCNTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-55...125°C
Case
SOT23-8
Mounting
SMD
Temperature measurement accuracy
±1.25°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP422AMDCNTEP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 4.58 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 4.41 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 250 pcs - 3.40 USDGross price for quantities from 250 pcs - 4.08 USD
Net price for quantities from 2500 pcs - 3.19 USDGross price for quantities from 2500 pcs - 3.83 USD