+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP431ADGKR

IC: temperature sensor; local,remote; -40÷125°C; VSSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP431ADGKR
TME Symbol:
TMP431ADGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-40...125°C
Case
VSSOP8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP431ADGKR
0 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 25 pcs - 0.91 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 50 pcs - 0.87 EURGross price for quantities from 50 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)