+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP441AIDCNR

IC: temperature sensor; -40÷125°C; SOT23-8; SMD; Accur: ±1°C; 12bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP441AIDCNR
TME Symbol:
TMP441AIDCNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP441AIDCNR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 5 pcs - 1.14 EURGross price for quantities from 5 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.22 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 0.91 EURGross price for quantities from 250 pcs - 1.08 EUR