+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP468AIYFFR

IC: temperature sensor; -55÷150°C; DSBGA16; SMD; Accur: ±0.75°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP468AIYFFR
TME Symbol:
TMP468AIYFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
DSBGA16
Mounting
SMD
Temperature measurement accuracy
±0.75°C
Kind of package
reel, tape
Converter resolution
13bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.7...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP468AIYFFR
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)