+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP4718BDGKR

IC: temperature sensor; -40÷125°C; VSSOP8; SMD; Accur: ±1°C; 11bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP4718BDGKR
TME Symbol:
TMP4718BDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
VSSOP8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
11bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.62...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP4718BDGKR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order