+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 60112

Converter: AC/DC; 60W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC; 82%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 60112
TME Symbol:
TMP60112

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
60W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output current
5A
Efficiency
82%
Manufacturer series
TMP 60
Body dimensions
88.9x67.5x34.2mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 60112
0 in TME stock
Net price for quantities from 1 pcs - 68.99 EURGross price for quantities from 1 pcs - 82.79 EUR
Net price for quantities from 5 pcs - 65.60 EURGross price for quantities from 5 pcs - 78.72 EUR
Net price for quantities from 25 pcs - 63.49 EURGross price for quantities from 25 pcs - 76.18 EUR
Net price for quantities from 100 pcs - 61.37 EURGross price for quantities from 100 pcs - 73.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.