+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 60148

Converter: AC/DC; 60W; Uin: 85÷264VAC,120÷370VDC; Uout: 48VDC; 84%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 60148
TME Symbol:
TMP60148

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
60W
Input voltage
85...264V AC, 120...370V DC
Output voltage
48V DC
Output current
1.25A
Efficiency
84%
Manufacturer series
TMP 60
Body dimensions
88.9x67.5x34.2mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 60148
0 in TME stock
Net price for quantities from 1 pcs - 79.62 USDGross price for quantities from 1 pcs - 95.54 USD
Net price for quantities from 5 pcs - 75.71 USDGross price for quantities from 5 pcs - 90.85 USD
Net price for quantities from 25 pcs - 73.27 USDGross price for quantities from 25 pcs - 87.92 USD
Net price for quantities from 100 pcs - 70.83 USDGross price for quantities from 100 pcs - 84.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.