+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP9A00MDCKTEP

IC: temperature sensor; -50÷150°C; SC70-5; SMD; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP9A00MDCKTEP
TME Symbol:
TMP9A00MDCKTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
SC70-5
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±2.5°C
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP9A00MDCKTEP
0 in TME stock
Net price for quantities from 250 pcs - 5.20 USDGross price for quantities from 250 pcs - 6.23 USD
No. of pieces (Multiplicity: 250)