+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F2801PZS-60

IC: Digital Signal Processor; 100MHz; LQFP100; CAN,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F2801PZS-60
TME Symbol:
TMS320F2801PZS-60

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
100MHz
Case
LQFP100
Mounting
SMD
Operating temperature
-40...125°C
Memory
12kB RAM 32kB FLASH
Integrated circuit features
PWM
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F2801PZS-60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 5 pcs - 9.19 USDGross price for quantities from 5 pcs - 11.02 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 10.24 USD
Net price for quantities from 90 pcs - 8.20 USDGross price for quantities from 90 pcs - 9.84 USD