+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28020DAT

IC: microcontroller; 40MHz; TSSOP38; I2C,SPI,UART; Core: 32-bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28020DAT
TME Symbol:
TMS320F28020DAT-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
40MHz
Case
TSSOP38
Mounting
SMD
Operating temperature
-40...105°C
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.088 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28020DAT
160 in an external stock
Net price for quantities from 40 pcs - 3.38 USDGross price for quantities from 40 pcs - 4.05 USD
Net price for quantities from 160 pcs - 3.04 USDGross price for quantities from 160 pcs - 3.65 USD
No. of pieces (Multiplicity: 40)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.