+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMS320F28020PTT

IC: Digital Signal Processor; 40MHz; LQFP48; I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28020PTT
TME Symbol:
TMS320F28020PTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
40MHz
Case
LQFP48
Number of PWM channels
8
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
12kB RAM 32kB FLASH
Kind of architecture
32bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28020PTT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 3.26 EURGross price for quantities from 250 pcs - 3.91 EUR