+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28022DAS

IC: Digital Signal Processor; 50MHz; TSSOP38; I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28022DAS
TME Symbol:
TMS320F28022DAS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
50MHz
Case
TSSOP38
Number of PWM channels
8
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
12kB RAM 32kB FLASH
Kind of architecture
32bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28022DAS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 20 pcs - 4.87 USDGross price for quantities from 20 pcs - 5.85 USD
Net price for quantities from 40 pcs - 4.69 USDGross price for quantities from 40 pcs - 5.62 USD