+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28023DAS

IC: ARM microcontroller; 50MHz; TSSOP38; I2C,SPI,UART; I/O: 20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28023DAS
TME Symbol:
TMS320F28023DAS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Case
TSSOP38
Number of PWM channels
8
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
12kB RAM 64kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
20
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28023DAS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.23 EURGross price for quantities from 1 pcs - 6.27 EUR
Net price for quantities from 5 pcs - 5.04 EURGross price for quantities from 5 pcs - 6.05 EUR
Net price for quantities from 20 pcs - 4.68 EURGross price for quantities from 20 pcs - 5.62 EUR
Net price for quantities from 40 pcs - 4.51 EURGross price for quantities from 40 pcs - 5.41 EUR