+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28023PTQ

IC: ARM microcontroller; 50MHz; LQFP48; I2C,SPI,UART; I/O: 22

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28023PTQ
TME Symbol:
TMS320F28023PTQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Case
LQFP48
Number of PWM channels
8
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
12kB RAM 64kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
22
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28023PTQ
0 in TME stock
Net price for quantities from 250 pcs - 6.92 USDGross price for quantities from 250 pcs - 8.31 USD
No. of pieces (Multiplicity: 250)