+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28027DATR

IC: MSP430 microcontroller; 60MHz; TSSOP38; 64kBFLASH; 1.8÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28027DATR
TME Symbol:
TMS320F28027DATR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
60MHz
Case
TSSOP38
Mounting
SMD
Memory
64kB FLASH
Kind of architecture
MSP430
Family
CC430
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28027DATR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order