+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | Digital Signal Processor | |
Clock frequency | 60MHz | |
Case | LQFP48 | |
Number of PWM channels | 8 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Memory | 12kB RAM 64kB FLASH | |
Kind of architecture | 32bit |