+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28052MPNT

IC: Digital Signal Processor; 60MHz; LQFP80; CAN,I2C,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28052MPNT
TME Symbol:
TMS320F28052MPNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
60MHz
Case
LQFP80
Number of PWM channels
14
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
16kB RAM 64kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28052MPNT
0 in TME stock
Net price for quantities from 1 pcs - 11.13 EURGross price for quantities from 1 pcs - 13.35 EUR
Net price for quantities from 5 pcs - 10.74 EURGross price for quantities from 5 pcs - 12.89 EUR
Net price for quantities from 25 pcs - 9.97 EURGross price for quantities from 25 pcs - 11.97 EUR
Net price for quantities from 119 pcs - 9.59 EURGross price for quantities from 119 pcs - 11.51 EUR
No. of pieces (Multiplicity: 1)