+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28065PZPS

IC: Digital Signal Processor; 90MHz; HTQFP100; 1.71÷1.995V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28065PZPS
TME Symbol:
TMS320F28065PZPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
90MHz
Case
HTQFP100
Number of PWM channels
16
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
100kB RAM 128kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28065PZPS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.66 EURGross price for quantities from 1 pcs - 18.79 EUR
Net price for quantities from 5 pcs - 15.13 EURGross price for quantities from 5 pcs - 18.15 EUR
Net price for quantities from 25 pcs - 14.04 EURGross price for quantities from 25 pcs - 16.85 EUR
Net price for quantities from 90 pcs - 13.50 EURGross price for quantities from 90 pcs - 16.20 EUR