+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28066PZPQ

IC: Digital Signal Processor; 90MHz; HTQFP100; 1.71÷1.995V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28066PZPQ
TME Symbol:
TMS320F28066PZPQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
90MHz
Case
HTQFP100
Number of PWM channels
16
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
68kB RAM 256kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28066PZPQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.25 USDGross price for quantities from 1 pcs - 25.50 USD
Net price for quantities from 5 pcs - 20.52 USDGross price for quantities from 5 pcs - 24.63 USD
Net price for quantities from 25 pcs - 19.05 USDGross price for quantities from 25 pcs - 22.86 USD
Net price for quantities from 90 pcs - 18.32 USDGross price for quantities from 90 pcs - 21.98 USD