+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28069FPZT

IC: ARM microcontroller; 90MHz; LQFP100; CAN,I2C,SPI,UART,USB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28069FPZT
TME Symbol:
TMS320F28069FPZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
90MHz
Case
LQFP100
Number of PWM channels
16
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
100kB RAM 256kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
54
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28069FPZT
0 in TME stock
Net price for quantities from 1 pcs - 20.08 EURGross price for quantities from 1 pcs - 24.10 EUR
Net price for quantities from 5 pcs - 19.39 EURGross price for quantities from 5 pcs - 23.27 EUR
Net price for quantities from 25 pcs - 19.14 EURGross price for quantities from 25 pcs - 22.97 EUR
No. of pieces (Multiplicity: 1)