+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28069PFPS

IC: Digital Signal Processor; HTQFP80; I2C,SPI; 256kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28069PFPS
TME Symbol:
TMS320F28069PFPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Case
HTQFP80
Number of PWM channels
14
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB FLASH
Kind of architecture
32bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28069PFPS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.23 EURGross price for quantities from 1 pcs - 19.47 EUR
Net price for quantities from 5 pcs - 15.67 EURGross price for quantities from 5 pcs - 18.81 EUR
Net price for quantities from 25 pcs - 14.55 EURGross price for quantities from 25 pcs - 17.46 EUR
Net price for quantities from 96 pcs - 14.00 EURGross price for quantities from 96 pcs - 16.79 EUR