+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F2806NMFAR

IC: Digital Signal Processor; 100MHz; NFBGA100; CAN,I2C,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F2806NMFAR
TME Symbol:
TMS320F2806NMFAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
100MHz
Case
NFBGA100
Mounting
SMD
Operating temperature
-40...85°C
Memory
20kB RAM 32kB FLASH
Integrated circuit features
PWM
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F2806NMFAR
0 in TME stock
Net price for quantities from 1000 pcs - 13.29 EURGross price for quantities from 1000 pcs - 15.95 EUR
No. of pieces (Multiplicity: 1 000)