+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F2806PZA

IC: Digital Signal Processor; 100MHz; LQFP100; CAN,I2C,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F2806PZA
TME Symbol:
TMS320F2806PZA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
100MHz
Case
LQFP100
Mounting
SMD
Operating temperature
-40...85°C
Memory
20kB RAM 32kB FLASH
Integrated circuit features
PWM
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F2806PZA
0 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 5 pcs - 17.20 USDGross price for quantities from 5 pcs - 20.63 USD
Net price for quantities from 25 pcs - 15.96 USDGross price for quantities from 25 pcs - 19.16 USD
Net price for quantities from 90 pcs - 15.36 USDGross price for quantities from 90 pcs - 18.43 USD
No. of pieces (Multiplicity: 1)