+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28075PZPS

IC: Digital Signal Processor; 120MHz; HTQFP100; Features: DMA,PWM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28075PZPS
TME Symbol:
TMS320F28075PZPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
120MHz
Case
HTQFP100
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
100kB RAM 512kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28075PZPS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.36 EURGross price for quantities from 1 pcs - 17.23 EUR
Net price for quantities from 5 pcs - 13.86 EURGross price for quantities from 5 pcs - 16.63 EUR
Net price for quantities from 25 pcs - 12.87 EURGross price for quantities from 25 pcs - 15.44 EUR
Net price for quantities from 90 pcs - 12.37 EURGross price for quantities from 90 pcs - 14.85 EUR