+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28076PZPS

IC: Digital Signal Processor; 120MHz; HTQFP100; 512kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28076PZPS
TME Symbol:
TMS320F28076PZPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
120MHz
Case
HTQFP100
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
512kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28076PZPS
0 in TME stock
Net price for quantities from 1 pcs - 12.70 GBPGross price for quantities from 1 pcs - 15.24 GBP
Net price for quantities from 5 pcs - 12.26 GBPGross price for quantities from 5 pcs - 14.72 GBP
Net price for quantities from 25 pcs - 11.38 GBPGross price for quantities from 25 pcs - 13.66 GBP
Net price for quantities from 90 pcs - 10.95 GBPGross price for quantities from 90 pcs - 13.13 GBP
No. of pieces (Multiplicity: 1)